
SC-2ABE006F | |
|---|---|
DigiKey Part Number | 380-1425-ND |
Manufacturer | |
Manufacturer Product Number | SC-2ABE006F |
Description | CBL USB2.0 A PLUG TO B PLUG 6' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 480Mbps |
Mfr | Wire Gauge 24 AWG, 28 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Beige |
Configuration | Features Data Transfer and Charge |
Length 6.00' (1.83m) | Base Product Number |
Specifications USB 2.0 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.46000 | ¥26.46 |
| 10 | ¥22.48600 | ¥224.86 |
| 25 | ¥21.07520 | ¥526.88 |
| 50 | ¥20.06960 | ¥1,003.48 |
| 200 | ¥18.19770 | ¥3,639.54 |
| 400 | ¥17.32915 | ¥6,931.66 |
| 600 | ¥16.84047 | ¥10,104.28 |
| 1,000 | ¥16.24459 | ¥16,244.59 |
| 2,600 | ¥15.18635 | ¥39,484.51 |




