0874370263 | ||
---|---|---|
DigiKey Part Number | WM7133TR-ND - Tape & Reel (TR) WM7133CT-ND - Cut Tape (CT) WM7133DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 0874370263 | |
Description | CONN HEADER SMD 2POS 1.5MM | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Connector Header Surface Mount 2 position 0.059" (1.50mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 0874370263 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.106" (2.70mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.199" (5.05mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass Alloy | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Pick and Place | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | 7.4mm | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose, Medical | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.24700 | ¥62.47 |
100 | ¥5.20390 | ¥520.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥4.92251 | ¥4,430.26 |
1,800 | ¥3.69183 | ¥6,645.29 |
2,700 | ¥3.56879 | ¥9,635.73 |
6,300 | ¥3.44572 | ¥21,708.04 |
9,000 | ¥3.27344 | ¥29,460.96 |
22,500 | ¥3.19960 | ¥71,991.00 |