


0766500173 | |
|---|---|
DigiKey Part Number | 23-0766500173-ND |
Manufacturer | |
Manufacturer Product Number | 0766500173 |
Description | KIT CONN EBBI 50D BLIND MATE BTB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Kit D-Shaped, Centronics, Receptacle, Outer Shroud Contacts |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Molex | Kit Type D-Shaped, Centronics, Receptacle, Outer Shroud Contacts |
Series | Values 12 pcs - Assorted 30, 40, 50, 60, 68, 80 Positions |
Packaging Retail Package | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥825.27000 | ¥825.27 |
| Part Number | Description | Quantity |
|---|---|---|
| 0716607030 | CONN RCPT 30POS VERT GOLD | 1 |
| 0716617030 | CONN PLUG 30POS VERT GOLD | 1 |
| 0716607040 | CONN RCPT 40POS VERT GOLD | 1 |
| 0716617050 | CONN PLUG 50POS VERT GOLD | 1 |
| 0716607050 | CONN RCPT 50POS VERT GOLD | 1 |

