
0716617030 | |
|---|---|
DigiKey Part Number | 900-0716617030-ND |
Manufacturer | |
Manufacturer Product Number | 0716617030 |
Description | CONN PLUG 30POS VERT GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Plug, Center Strip Contacts Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0716617030 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Through Hole |
Series | Features Board Guide |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Plug, Center Strip Contacts | Height Above Board 0.362" (9.20mm) |
Number of Positions 30 | Base Product Number |
Pitch 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥63.10000 | ¥63.10 |
| 10 | ¥53.58100 | ¥535.81 |
| 25 | ¥50.22520 | ¥1,255.63 |
| 50 | ¥47.82700 | ¥2,391.35 |
| 100 | ¥45.54370 | ¥4,554.37 |
| 250 | ¥42.69304 | ¥10,673.26 |
| 500 | ¥40.65646 | ¥20,328.23 |
| 1,120 | ¥38.40971 | ¥43,018.88 |




