



0716607030 | |
|---|---|
DigiKey Part Number | 900-0716607030-ND |
Manufacturer | |
Manufacturer Product Number | 0716607030 |
Description | CONN RCPT 30POS VERT GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Outer Shroud Contacts Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0716607030 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Through Hole |
Series | Features Board Guide |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Outer Shroud Contacts | Height Above Board 0.386" (9.80mm) |
Number of Positions 30 | Base Product Number |
Pitch 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥60.29000 | ¥60.29 |
| 10 | ¥51.24100 | ¥512.41 |
| 25 | ¥48.03200 | ¥1,200.80 |
| 50 | ¥45.73640 | ¥2,286.82 |
| 100 | ¥43.55310 | ¥4,355.31 |
| 250 | ¥40.82732 | ¥10,206.83 |
| 500 | ¥38.87990 | ¥19,439.95 |
| 1,000 | ¥37.02601 | ¥37,026.01 |











