
O6T216 | |
|---|---|
DigiKey Part Number | 2330-O6T216-ND |
Manufacturer | |
Manufacturer Product Number | O6T216 |
Description | DIFFUSE REFLECTION SENSOR; INFRA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 0.197" ~ 23.622" (5mm ~ 600mm) NPN - Dark-ON/Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | O6T216 Models |
Category | Output Configuration NPN - Dark-ON/Light-ON |
Manufacturer ifm efector, inc. | Light Source Infrared LED |
Packaging Box | Connection Method Connector, M8 |
Part Status Active | Ingress Protection IP65, IP67 |
Sensing Method Reflective, Diffuse | Adjustment Type Adjustable |
Sensing Distance 0.197" ~ 23.622" (5mm ~ 600mm) | Operating Temperature -25°C ~ 60°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,226.17000 | ¥1,226.17 |






