40 Position Connector Receptacle, Outer Shroud Contacts Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Connector Receptacle, Outer Shroud Contacts Through Hole Gold
0716607040
0716607040

0716607040

DigiKey Part Number
WM6553-ND
Manufacturer
Manufacturer Product Number
0716607040
Description
CONN RCPT 40POS VERT GOLD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
40 Position Connector Receptacle, Outer Shroud Contacts Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
0716607040 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Molex
Mounting Type
Through Hole
Series
Features
Board Guide
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Receptacle, Outer Shroud Contacts
Height Above Board
0.386" (9.80mm)
Number of Positions
40
Base Product Number
Pitch
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥78.07000¥78.07
10¥66.35800¥663.58
25¥62.19680¥1,554.92
50¥59.22640¥2,961.32
100¥56.39970¥5,639.97
250¥52.87008¥13,217.52
896¥48.32068¥43,295.33
1,792¥46.01727¥82,462.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.