0745464082 | ||
---|---|---|
DigiKey Part Number | WM13283-ND | |
Manufacturer | ||
Manufacturer Product Number | 0745464082 | |
Description | CABLE ASSY PCIE-PCIE M-M 2M | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 38, 68 Position PCIe x8, PCIe x4 Plug to Plug 6.56' (2.00m) Black Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | PCIe x8, PCIe x4 | |
Number of Positions | 38, 68 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | Pull Tab | |
Cable Type | Round | |
Usage | External | |
Length | 6.56' (2.00m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 28 AWG | |
Current - Max/Contact | 1 A | |
Frequency - Max | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,180.34000 | ¥1,180.34 |