Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | PCIe x8 | |
Number of Positions | 68 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | Pull Tab | |
Cable Type | Round | |
Usage | External | |
Length | 6.56' (2.00m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 28 AWG | |
Current - Max/Contact | 1 A | |
Frequency - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 0745460802 |
Product Training Modules | iPass |
Environmental Information | 0745460802 RoHS Cert of Compliance |
Featured Product | iPass Connector and Cable Assembly Solutions |
PCN Assembly/Origin | Multiple Devices Second Source Supplier 18/Aug/2020 |
PCN Packaging | 07454608yy Packaging Label 18/Sep/2023 |
PCN Other | Multipule Series Material 19/Mar/2014 |
HTML Datasheet | 0745460802 Drawing |
Product Drawings | 0745460400 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,228.11000 | ¥2,228.11 |
10 | ¥2,005.29200 | ¥20,052.92 |
Attribute | Description |
---|---|
Other Names | 745460802 074546-0802 WM8579 74546-0802 |
Standard Package | 10 |