0744410010 | |
---|---|
DigiKey Part Number | WM1696TR-ND - Tape & Reel (TR) WM1696CT-ND - Cut Tape (CT) WM1696DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0744410010 |
Description | CONN SFP+ RCPT 20POS SLD R/A SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Position SFP+ Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0744410010 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SFP+ | |
Number of Positions | 20 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.68000 | ¥32.68 |
10 | ¥28.76700 | ¥287.67 |
100 | ¥22.88090 | ¥2,288.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
480 | ¥22.88092 | ¥10,982.84 |
960 | ¥18.95840 | ¥18,200.06 |
2,400 | ¥17.65096 | ¥42,362.30 |
4,800 | ¥16.99721 | ¥81,586.61 |