SSMCX Connector Jack, Female Socket 50 Ohms Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SSMCX Connector Jack, Female Socket 50 Ohms Surface Mount Solder
0734130040
0734130040
Molex RF Connectors | Digi-Key Daily

0734130040

DigiKey Part Number
WM9358-ND
Manufacturer
Manufacturer Product Number
0734130040
Description
CONN SSMCX JACK STR 50 OHM SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
SSMCX Connector Jack, Female Socket 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
0734130040 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
6 GHz
Mfr
Number of Ports
1
Series
Housing Color
Gold
Packaging
Bulk
Center Contact Material
Beryllium Copper
Part Status
Active
Body Material
Brass
Connector Style
Body Finish
Gold
Connector Type
Jack, Female Socket
Center Contact Plating
Gold
Contact Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Shield Termination
Solder
Operating Temperature
-55°C ~ 155°C
Impedance
50 Ohms
Voltage Rating
170 V
Mounting Type
Surface Mount
Base Product Number
Fastening Type
Snap-On
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,126
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.37000¥28.37
10¥24.09000¥240.90
25¥22.58360¥564.59
50¥21.50360¥1,075.18
100¥20.47650¥2,047.65
250¥19.19432¥4,798.58
500¥18.27818¥9,139.09
1,600¥16.83874¥26,941.98
3,200¥16.03586¥51,314.75
Manufacturers Standard Package