0687830001 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Assmann WSW Components
In Stock: 206
Unit Price: ¥163.04000
Datasheet

0687830001

DigiKey Part Number
WM19298-ND
Manufacturer
Manufacturer Product Number
0687830001
Description
CABLE DISPLAYPORT M TO M 3M
Customer Reference
Detailed Description
Cable Assembly 9.8' (3.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
1st Connector Type
DisplayPort Male
2nd Connector Type
DisplayPort Male
Length
9.8' (3.00m)
1st Connector Mounting Type
Free Hanging (In-Line), Latches
2nd Connector Mounting Type
Free Hanging (In-Line), Latches
Cable Type
Round
Color
Black
Shielding
Unshielded
Usage
Multi Media
Base Product Number
Alternate Length
CABLE DISPLAYPORT M TO M 2M
In-Stock: 0
Unit Price: