0675031230 | ||
---|---|---|
DigiKey Part Number | WM3453TR-ND - Tape & Reel (TR) WM3453CT-ND - Cut Tape (CT) WM3453DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 0675031230 | |
Description | CONN RCPT USB2.0 MINI B SMD R/A | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | USB - mini B USB 2.0 OTG Receptacle Connector 5 Position Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 0675031230 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - mini B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 OTG | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Solder Retention | |
Ingress Protection | - | |
Operating Temperature | 0°C ~ 50°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30VAC/DC | |
Mating Cycles | - | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.15000 | ¥12.15 |
10 | ¥10.37700 | ¥103.77 |
100 | ¥8.57470 | ¥857.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥8.57482 | ¥4,287.41 |
1,000 | ¥6.76951 | ¥6,769.51 |
1,500 | ¥6.54389 | ¥9,815.84 |
2,500 | ¥6.31824 | ¥15,795.60 |
5,000 | ¥6.00233 | ¥30,011.65 |
12,500 | ¥5.86694 | ¥73,336.75 |