Hand Crimper Tool Quick Connects Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Crimper Tool Quick Connects Terminals
Molex - Quality Handtool Crimps

0640160037

DigiKey Part Number
WM9986-ND
Manufacturer
Manufacturer Product Number
0640160037
Description
TOOL HAND CRIMPER 10-22AWG SIDE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Quick Connects Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Hand Crimper
Manufacturer
Molex
For Use With/Related Products
Quick Connects Terminals
Series
Wire Gauge or Range - AWG
10-22 AWG
Packaging
Bag
Ratcheting
Ratchet
Part Status
Active
Wire Entry Location
Side Entry
Tool Method
Manual
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥725.73000¥725.73
5¥672.65800¥3,363.29
10¥651.02800¥6,510.28
30¥618.18767¥18,545.63
Manufacturers Standard Package

Other Suppliers on DigiKey

9In Stock
Ships from WEC