




0190190004 | |
|---|---|
DigiKey Part Number | WM18259-ND |
Manufacturer | |
Manufacturer Product Number | 0190190004 |
Description | CONN QC RCPT 18-22AWG 0.110 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190190004 Models |
Category | Length - Overall 0.789" (20.04mm) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Bulk | Insulation Non-Mating End Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Color Red |
Gender Female | Contact Material Brass |
Tab Width 0.110" (2.79mm) | Contact Finish Tin |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.115" (2.92mm) |
Tab Length 0.250" (6.35mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.49000 | ¥3.49 |
| 10 | ¥2.92500 | ¥29.25 |
| 25 | ¥2.74120 | ¥68.53 |
| 50 | ¥2.61040 | ¥130.52 |
| 100 | ¥2.48610 | ¥248.61 |
| 250 | ¥2.32988 | ¥582.47 |
| 500 | ¥2.21858 | ¥1,109.29 |
| 1,000 | ¥2.11248 | ¥2,112.48 |
| 3,000 | ¥1.95482 | ¥5,864.46 |



