




0190190027 | |
|---|---|
DigiKey Part Number | WM18258-ND |
Manufacturer | |
Manufacturer Product Number | 0190190027 |
Description | CONN QC RCPT 14-16AWG 0.187 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190190027 Models |
Category | Length - Overall 0.789" (20.04mm) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Non-Mating End Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Color Blue |
Gender Female | Contact Material Brass |
Tab Width 0.187" (4.75mm) | Contact Finish Tin |
Tab Thickness 0.020" (0.51mm) | Insulation Diameter 0.138" (3.51mm) |
Tab Length 0.250" (6.35mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190170035 | Molex | 967 | WM3748CT-ND | ¥3.49000 | Parametric Equivalent |
| 640919-1 | TE Connectivity AMP Connectors | 17,394 | A0910-ND | ¥4.55000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.58000 | ¥3.58 |
| 10 | ¥3.02600 | ¥30.26 |
| 25 | ¥2.83640 | ¥70.91 |
| 50 | ¥2.70200 | ¥135.10 |
| 100 | ¥2.57220 | ¥257.22 |
| 250 | ¥2.41084 | ¥602.71 |
| 500 | ¥2.29550 | ¥1,147.75 |
| 1,000 | ¥2.18584 | ¥2,185.84 |
| 3,000 | ¥2.02266 | ¥6,067.98 |



