




0190170035 | |
|---|---|
DigiKey Part Number | WM3748TR-ND - Tape & Reel (TR) WM3748CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190170035 |
Description | CONN QC RCPT 14-16AWG 0.187 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190170035 Models |
Category | Length - Overall 0.789" (20.04mm) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Mating End Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Color Blue |
Gender Female | Contact Material Brass |
Tab Width 0.187" (4.75mm) | Contact Finish Tin |
Tab Thickness 0.020" (0.51mm) | Insulation Diameter 0.140" (3.56mm) |
Tab Length 0.250" (6.35mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190190027 | Molex | 278 | WM18258-ND | ¥3.58000 | Parametric Equivalent |
| 640919-2 | TE Connectivity AMP Connectors | 4,456 | A0910CT-ND | ¥5.46000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.49000 | ¥3.49 |
| 10 | ¥2.95400 | ¥29.54 |
| 25 | ¥2.76480 | ¥69.12 |
| 50 | ¥2.63220 | ¥131.61 |
| 100 | ¥2.50680 | ¥250.68 |
| 250 | ¥2.34924 | ¥587.31 |
| 500 | ¥2.23696 | ¥1,118.48 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 7,500 | ¥1.94071 | ¥14,555.32 |









