
640919-2 | |
|---|---|
DigiKey Part Number | A0910TR-ND - Tape & Reel (TR) A0910CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 640919-2 |
Description | CONN QC RCPT 14-16AWG 0.187 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 640919-2 Models |
Category | Length - Overall 0.800" (20.32mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Mating End Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Color Blue |
Gender Female | Contact Material Brass |
Tab Width 0.187" (4.75mm) | Contact Finish Tin |
Tab Thickness 0.020" (0.51mm) | Insulation Diameter 0.170" (4.32mm) |
Tab Length 0.250" (6.35mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.46000 | ¥5.46 |
| 10 | ¥4.64700 | ¥46.47 |
| 25 | ¥4.35480 | ¥108.87 |
| 50 | ¥4.14700 | ¥207.35 |
| 100 | ¥3.94730 | ¥394.73 |
| 250 | ¥3.70004 | ¥925.01 |
| 500 | ¥3.52330 | ¥1,761.65 |
| 1,000 | ¥3.35508 | ¥3,355.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥2.89460 | ¥11,578.40 |
| 8,000 | ¥2.75649 | ¥22,051.92 |
| 12,000 | ¥2.67880 | ¥32,145.60 |
| 20,000 | ¥2.58404 | ¥51,680.80 |
| 28,000 | ¥2.52349 | ¥70,657.72 |


