




0190190006 | |
|---|---|
DigiKey Part Number | WM18257-ND |
Manufacturer | |
Manufacturer Product Number | 0190190006 |
Description | CONN QC RCPT 18-22AWG 0.187 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190190006 Models |
Category | Length - Overall 0.789" (20.04mm) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Bulk | Insulation Non-Mating End Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Color Red |
Gender Female | Contact Material Brass |
Tab Width 0.187" (4.75mm) | Contact Finish Tin |
Tab Thickness 0.020" (0.51mm) | Insulation Diameter 0.115" (2.92mm) |
Tab Length 0.250" (6.35mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.67000 | ¥3.67 |
| 10 | ¥3.15100 | ¥31.51 |
| 25 | ¥2.95080 | ¥73.77 |
| 50 | ¥2.80940 | ¥140.47 |
| 100 | ¥2.67420 | ¥267.42 |
| 250 | ¥2.50680 | ¥626.70 |
| 500 | ¥2.38700 | ¥1,193.50 |
| 1,000 | ¥2.27286 | ¥2,272.86 |
| 3,000 | ¥2.10326 | ¥6,309.78 |





