0559094472 | ||
---|---|---|
DigiKey Part Number | WM8769TR-ND - Tape & Reel (TR) WM8769CT-ND - Cut Tape (CT) WM8769DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 0559094472 | |
Description | CONN PLUG 44POS SMD GOLD | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 44 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 0559094472 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 44 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.045" (1.14mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.11000 | ¥26.11 |
10 | ¥22.98600 | ¥229.86 |
100 | ¥18.28220 | ¥1,828.22 |
1,000 | ¥15.14846 | ¥15,148.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.65602 | ¥34,140.05 |
5,000 | ¥13.15023 | ¥65,751.15 |