0513384473 | ||
---|---|---|
DigiKey Part Number | WM8957TR-ND - Tape & Reel (TR) WM8957CT-ND - Cut Tape (CT) WM8957DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 0513384473 | |
Description | CONN RCPT 44POS SMD GOLD | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 44 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 0513384473 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 44 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.053" (1.35mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.34000 | ¥16.34 |
10 | ¥13.88600 | ¥138.86 |
100 | ¥11.47280 | ¥1,147.28 |
1,000 | ¥9.05770 | ¥9,057.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.45386 | ¥21,134.65 |
5,000 | ¥8.03116 | ¥40,155.80 |