0559090274 | ||
---|---|---|
DigiKey Part Number | WM3450TR-ND - Tape & Reel (TR) WM3450CT-ND - Cut Tape (CT) WM3450DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 0559090274 | |
Description | CONN PLUG 20POS SMD GOLD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 20 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 0559090274 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.045" (1.14mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.93000 | ¥15.93 |
10 | ¥13.58600 | ¥135.86 |
100 | ¥11.22630 | ¥1,122.63 |
1,000 | ¥8.86273 | ¥8,862.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.27187 | ¥20,679.67 |
5,000 | ¥7.85828 | ¥39,291.40 |