0541670508 | ||
---|---|---|
DigiKey Part Number | 0541670508-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 0541670508 | |
Description | CONN RCPT 50POS SMD GOLD | |
Customer Reference | ||
Detailed Description | 50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 0541670508 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 3mm, 4mm | |
Height Above Board | 0.089" (2.26mm) | |
Base Product Number |