




0533093070 | |
|---|---|
DigiKey Part Number | WM8900TR-ND - Tape & Reel (TR) WM8900CT-ND - Cut Tape (CT) WM8900DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0533093070 |
Description | CONN HDR 30POS R/A SMD TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Header, Outer Shroud Contacts Surface Mount, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0533093070 Models |
Category | Pitch 0.031" (0.80mm) |
Manufacturer Molex | Number of Rows 2 |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 120.0µin (3.05µm) |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.185" (4.70mm) |
Number of Positions 30 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥21.96776 | ¥5,491.94 |
| 500 | ¥20.91946 | ¥10,459.73 |
| 750 | ¥20.32975 | ¥15,247.31 |
| 1,250 | ¥19.61048 | ¥24,513.10 |
| 1,750 | ¥19.15090 | ¥33,514.07 |
| 2,500 | ¥18.67550 | ¥46,688.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.43000 | ¥30.43 |
| 10 | ¥25.83500 | ¥258.35 |
| 25 | ¥24.21440 | ¥605.36 |
| 50 | ¥23.05680 | ¥1,152.84 |
| 100 | ¥21.95520 | ¥2,195.52 |
| 250 | ¥20.58040 | ¥5,145.10 |
| 500 | ¥19.86536 | ¥9,932.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.57000 | ¥34.57 |
| 10 | ¥26.43900 | ¥264.39 |
| 25 | ¥24.02920 | ¥600.73 |
| 50 | ¥22.45460 | ¥1,122.73 |
| 100 | ¥21.06290 | ¥2,106.29 |
| 250 | ¥19.47420 | ¥4,868.55 |
| 500 | ¥18.43680 | ¥9,218.40 |






