
0524653071 | |
|---|---|
DigiKey Part Number | WM3761TR-ND - Tape & Reel (TR) WM3761CT-ND - Cut Tape (CT) WM3761DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0524653071 |
Description | CONN RCPT 30POS SMD TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Center Strip Contacts Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0524653071 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness 120.0µin (3.05µm) |
Part Status Active | Mated Stacking Heights 4.5mm, 5.65mm, 7mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.140" (3.55mm) |
Number of Positions 30 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.92000 | ¥21.92 |
| 10 | ¥18.59100 | ¥185.91 |
| 100 | ¥15.79650 | ¥1,579.65 |
| 500 | ¥14.10034 | ¥7,050.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥14.57016 | ¥14,570.16 |
| 2,000 | ¥13.87520 | ¥27,750.40 |
| 3,000 | ¥13.48431 | ¥40,452.93 |
| 5,000 | ¥13.00745 | ¥65,037.25 |






