Connector Header Surface Mount, Right Angle 10 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0532614010

DigiKey Part Number
900-0532614010TR-ND - Tape & Reel (TR)
900-0532614010CT-ND - Cut Tape (CT)
900-0532614010DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0532614010
Description
HDR RA 10 CIRC 1.25 DIP SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 10 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
0532614010 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation Height
0.134" (3.40mm)
Mfr
Contact Shape
Rectangular
Series
Contact Finish - Mating
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish Thickness - Mating
Flash
Part Status
Active
Contact Finish - Post
Tin
Connector Type
Contact Material
Phosphor Bronze
Contact Type
Male Blade
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Pitch - Mating
Features
Solder Retention
Number of Positions
Operating Temperature
-40°C ~ 105°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Current Rating (Amps)
Varies by Wire Gauge
Shrouding
Shrouded - 4 Wall
Voltage Rating
125VAC/DC
Mounting Type
Contact Finish Thickness - Post
39.4µin (1.00µm)
Termination
Solder
Base Product Number
Fastening Type
Detent Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,572
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.08000¥11.08
10¥9.38600¥93.86
100¥7.97810¥797.81
500¥7.12096¥3,560.48
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥7.56357¥7,563.57
2,000¥7.20263¥14,405.26
3,000¥6.99961¥20,998.83
5,000¥6.75201¥33,760.05
7,000¥6.59374¥46,156.18
10,000¥6.43008¥64,300.80
Manufacturers Standard Package