
0532614004 | |
|---|---|
DigiKey Part Number | 900-0532614004TR-ND - Tape & Reel (TR) 900-0532614004CT-ND - Cut Tape (CT) 900-0532614004DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0532614004 |
Description | HDR RA 4 CIRC 1.25 DIP SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0532614004 Models |
Category | Insulation Height 0.134" (3.40mm) |
Mfr | Contact Shape Rectangular |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating Flash |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Phosphor Bronze |
Contact Type Male Blade | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 125VAC/DC |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Base Product Number |
Fastening Type Detent Lock |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.11000 | ¥7.11 |
| 10 | ¥6.05400 | ¥60.54 |
| 100 | ¥5.14640 | ¥514.64 |
| 500 | ¥4.59316 | ¥2,296.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,600 | ¥4.71953 | ¥7,551.25 |
| 3,200 | ¥4.49430 | ¥14,381.76 |
| 4,800 | ¥4.36763 | ¥20,964.62 |
| 8,000 | ¥4.21311 | ¥33,704.88 |
| 11,200 | ¥4.11435 | ¥46,080.72 |
| 16,000 | ¥4.01221 | ¥64,195.36 |









