
0524372871 | |
|---|---|
DigiKey Part Number | WM6755TR-ND - Tape & Reel (TR) WM6755CT-ND - Cut Tape (CT) WM6755DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0524372871 |
Description | CONN FFC BOTTOM 28POS 0.5MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 28 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0524372871 Models |
Category | Cable End Type Straight, Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 28 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color White |
FFC, FCB Thickness 0.30mm | Actuator Color Brown |
Height Above Board 0.079" (2.00mm) | Mating Cycles 20 |
Locking Feature Slide Lock | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.78000 | ¥28.78 |
| 10 | ¥24.42100 | ¥244.21 |
| 25 | ¥22.88800 | ¥572.20 |
| 50 | ¥21.79480 | ¥1,089.74 |
| 100 | ¥20.75440 | ¥2,075.44 |
| 250 | ¥19.45432 | ¥4,863.58 |
| 500 | ¥18.67994 | ¥9,339.97 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥19.67846 | ¥19,678.46 |
| 2,000 | ¥18.74006 | ¥37,480.12 |
| 3,000 | ¥18.21216 | ¥54,636.48 |














