
0151200296 | |
|---|---|
DigiKey Part Number | 900-0151200296-ND |
Manufacturer | |
Manufacturer Product Number | 0151200296 |
Description | PREMOFLEX 0.5 XFLEX LGT 51 TYPED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 28 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151200296 Models |
Category | Number of Conductors 28 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 2.000" (50.80mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.14000 | ¥27.14 |
| 10 | ¥23.06800 | ¥230.68 |
| 25 | ¥21.62320 | ¥540.58 |
| 50 | ¥20.59000 | ¥1,029.50 |
| 100 | ¥19.60730 | ¥1,960.73 |
| 250 | ¥18.37876 | ¥4,594.69 |
| 500 | ¥17.50164 | ¥8,750.82 |
| 1,000 | ¥16.66657 | ¥16,666.57 |
| 3,000 | ¥15.42454 | ¥46,273.62 |










