Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 28 | |
Pitch | 0.020" (0.50mm) | |
Length | 6.000" (152.40mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.24000 | ¥37.24 |
10 | ¥32.74700 | ¥327.47 |
100 | ¥26.04660 | ¥2,604.66 |
1,000 | ¥21.58173 | ¥21,581.73 |
3,000 | ¥20.09337 | ¥60,280.11 |