
0151200293 | |
|---|---|
DigiKey Part Number | 900-0151200293-ND |
Manufacturer | |
Manufacturer Product Number | 0151200293 |
Description | PREMOFLEX 0.5 XFLEX LGT 30 TYPEA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 28 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151200293 Models |
Category | Number of Conductors 28 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 1.180" (29.97mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.46000 | ¥26.46 |
| 10 | ¥22.48900 | ¥224.89 |
| 25 | ¥21.07520 | ¥526.88 |
| 50 | ¥20.06760 | ¥1,003.38 |
| 100 | ¥19.10950 | ¥1,910.95 |
| 250 | ¥17.91280 | ¥4,478.20 |
| 500 | ¥17.05780 | ¥8,528.90 |
| 1,000 | ¥16.24384 | ¥16,243.84 |
| 3,000 | ¥15.03326 | ¥45,099.78 |









