0522130411 | ||
---|---|---|
DigiKey Part Number | 0522130411-ND | |
Manufacturer | ||
Manufacturer Product Number | 0522130411 | |
Description | CONN RCPT HSG 4POS 2.50MM | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 0522130411 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | Waterproof (Mated, IP67) | |
Insulation Material | Polyester, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.69000 | ¥20.69 |
10 | ¥17.64200 | ¥176.42 |
80 | ¥14.57363 | ¥1,165.89 |
945 | ¥11.50560 | ¥10,872.79 |
2,400 | ¥10.73858 | ¥25,772.59 |