
0501478000 | |
|---|---|
DigiKey Part Number | WM3314TR-ND - Tape & Reel (TR) WM3314CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0501478000 |
Description | CONN PIN 20-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 20-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0501478000 Models |
Category | Pin or Socket Pin |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 20-22 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.16000 | ¥1.16 |
| 10 | ¥0.97600 | ¥9.76 |
| 25 | ¥0.91320 | ¥22.83 |
| 50 | ¥0.87000 | ¥43.50 |
| 100 | ¥0.82870 | ¥82.87 |
| 250 | ¥0.77640 | ¥194.10 |
| 500 | ¥0.73918 | ¥369.59 |
| 1,000 | ¥0.70378 | ¥703.78 |
| 2,500 | ¥0.65965 | ¥1,649.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 12,000 | ¥0.60230 | ¥7,227.60 |
| 24,000 | ¥0.57356 | ¥13,765.44 |
| 36,000 | ¥0.55738 | ¥20,065.68 |
| 60,000 | ¥0.53766 | ¥32,259.60 |
| 84,000 | ¥0.52506 | ¥44,105.04 |
| 120,000 | ¥0.51202 | ¥61,442.40 |














