9 Position Rectangular Housing Connector Receptacle White 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position Rectangular Housing Connector Receptacle White 0.079" (2.00mm)
513820900
513820900

0513820900

DigiKey Part Number
WM12251-ND
Manufacturer
Manufacturer Product Number
0513820900
Description
CONN RCPT HSG 9POS 2.00MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 Rectangular Connectors - Housings Receptacle White 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0513820900 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Latch Lock
Part Status
Active
Color
White
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.079" (2.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,116
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.89000¥3.89
10¥3.30800¥33.08
25¥3.09640¥77.41
50¥2.94900¥147.45
100¥2.80770¥280.77
250¥2.63184¥657.96
500¥2.50598¥1,252.99
1,000¥2.38622¥2,386.22
2,500¥2.23677¥5,591.93
Manufacturers Standard Package