Connector Header Through Hole 9 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 9 position 0.079" (2.00mm)
0559320930
0559320930

0559320930

DigiKey Part Number
WM20365-ND
Manufacturer
Manufacturer Product Number
0559320930
Description
CONN HEADER VERT 9POS 2MM
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 9 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0559320930 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Kinked Pin, Solder
Mfr
Fastening Type
Latch Holder
Series
Contact Length - Mating
0.144" (3.66mm)
Packaging
Tray
Contact Length - Post
0.126" (3.20mm)
Part Status
Active
Overall Contact Length
0.360" (9.15mm)
Connector Type
Insulation Height
0.384" (9.75mm)
Contact Type
Male Pin
Contact Shape
Square
Pitch - Mating
Contact Finish - Mating
Tin
Number of Positions
Contact Finish - Post
Tin
Number of Rows
1
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Insulation Color
Natural
Style
Mated Stacking Heights
13.2mm
Shrouding
Shrouded - 4 Wall
Applications
General Purpose, Industrial, Medical
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 2,035 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥3.82787¥15,311.48
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

2,035In Stock
Ships from WEC