0474911001 | ||
---|---|---|
DigiKey Part Number | WM14334TR-ND - Tape & Reel (TR) WM14334CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 0474911001 | |
Description | CONN RCPT MICRO USB B 5POS SMD | |
Customer Reference | ||
Detailed Description | USB - micro B Receptacle Connector 5 Position Board Cutout, Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 0474911001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Board Cutout, Surface Mount, Right Angle | |
Mounting Feature | Horizontal, Mid Mount | |
Termination | Solder | |
Features | Pick and Place, Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -35°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A, 1.8A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,500 | ¥3.48844 | ¥29,651.74 |