0438600020 | ||
---|---|---|
DigiKey Part Number | WM14589-ND | |
Manufacturer | ||
Manufacturer Product Number | 0438600020 | |
Description | CONN MOD JACK 6P2C R/A UNSHLD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Jack Modular Connector 6p2c (RJ11) 90° Angle (Right) Unshielded Cat3 | |
Datasheet | Datasheet | |
EDA/CAD Models | 0438600020 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 6p2c (RJ11) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat3 | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥6.00900 | ¥60.09 |
105 | ¥5.00457 | ¥525.48 |
1,015 | ¥4.00366 | ¥4,063.71 |
2,520 | ¥3.62830 | ¥9,143.32 |