MF-SD013/250-2 | ||
---|---|---|
DigiKey Part Number | MF-SD013/250-2TR-ND - Tape & Reel (TR) MF-SD013/250-2CT-ND - Cut Tape (CT) MF-SD013/250-2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MF-SD013/250-2 | |
Description | PTC RESET FUSE 60V 130MA 4SMD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 60V (250V Int) 130 mA Ih Surface Mount 4-SMD Cube | |
Datasheet | Datasheet | |
EDA/CAD Models | MF-SD013/250-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V (250V Int) | |
Current - Hold (Ih) (Max) | 130 mA | |
Current - Trip (It) | 260 mA | |
Current - Max | 3 A | |
Time to Trip | 2.5 s | |
Resistance - Initial (Ri) (Min) | 2 Ohms | |
Resistance - Post Trip (R1) (Max) | 10 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD Cube | |
Size / Dimension | 0.350" L x 0.283" W (8.90mm x 7.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.402" (10.20mm) | |
Lead Spacing | - | |
Approval Agency | UR | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.52000 | ¥9.52 |
5 | ¥9.24400 | ¥46.22 |
10 | ¥8.64400 | ¥86.44 |
50 | ¥7.15700 | ¥357.85 |
100 | ¥5.96410 | ¥596.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥5.81530 | ¥2,326.12 |
800 | ¥4.92058 | ¥3,936.46 |
1,200 | ¥4.32413 | ¥5,188.96 |
2,000 | ¥4.10049 | ¥8,200.98 |
4,000 | ¥4.02595 | ¥16,103.80 |
10,000 | ¥3.72773 | ¥37,277.30 |