0430300003-06-S2 | |
---|---|
DigiKey Part Number | 0430300003-06-S2-ND |
Manufacturer | |
Manufacturer Product Number | 0430300003-06-S2 |
Description | 6" PRE-CRIMP A2016S SLATE |
Customer Reference | |
Detailed Description | Slate 22 AWG Jumper Lead Socket to Cable (Round) Gold 6.00" (152.40mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥6.95300 | ¥69.53 |
100 | ¥5.79090 | ¥579.09 |
1,000 | ¥4.63286 | ¥4,632.86 |
2,500 | ¥4.19852 | ¥10,496.30 |
5,000 | ¥4.05376 | ¥20,268.80 |