0430300003-04-S2 | ||
---|---|---|
DigiKey Part Number | 0430300003-04-S2-ND | |
Manufacturer | ||
Manufacturer Product Number | 0430300003-04-S2 | |
Description | 4" PRE-CRIMP A2016S SLATE | |
Customer Reference | ||
Detailed Description | Slate 22 AWG Jumper Lead Socket to Cable (Round) Gold 4.00" (101.60mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥6.58400 | ¥65.84 |
100 | ¥5.48630 | ¥548.63 |
1,000 | ¥4.38880 | ¥4,388.80 |
2,500 | ¥3.97730 | ¥9,943.25 |
5,000 | ¥3.84017 | ¥19,200.85 |