



0430200210 | |
|---|---|
DigiKey Part Number | 0430200210-ND |
Manufacturer | |
Manufacturer Product Number | 0430200210 |
Description | CONN PLUG HSG 2POS 3.00MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430200210 Models |
Category | Row Spacing 0.118" (3.00mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Features Glow Wire Compliant |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.118" (3.00mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.98000 | ¥2.98 |
| 10 | ¥2.54700 | ¥25.47 |
| 100 | ¥2.16430 | ¥216.43 |
| 500 | ¥1.93188 | ¥965.94 |
| 4,000 | ¥1.66798 | ¥6,671.92 |
| 8,000 | ¥1.58837 | ¥12,706.96 |
| 12,000 | ¥1.54359 | ¥18,523.08 |











