0430200610 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 208
Unit Price: ¥3.50000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥2.43630
Datasheet
6 Position Rectangular Housing Connector Plug Black 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Rectangular Housing Connector Plug Black 0.118" (3.00mm)
Molex - Glow Wire Connector Testing
Conectores de alimentación Micro-Fit

0430200610

DigiKey Part Number
0430200610-ND
Manufacturer
Manufacturer Product Number
0430200610
Description
CONN PLUG HSG 6POS 3.00MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position Rectangular Housing Connector Plug Black 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0430200610 Models
Product Attributes
Filter Similar Products
Category
Row Spacing
0.118" (3.00mm)
Mfr
Mounting Type
Panel Mount, Snap-In
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Locking Ramp
Part Status
Active
Color
Black
Connector Type
Features
Glow Wire Compliant
Contact Type
Male Pin
Insulation Material
Polyamide (PA), Nylon
Number of Positions
Operating Temperature
-40°C ~ 105°C
Pitch
0.118" (3.00mm)
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0430200600Molex208WM1779-ND¥3.50000Parametric Equivalent
2159220610Molex0900-2159220610-ND¥2.43630Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.30000¥4.30
10¥3.63100¥36.31
100¥3.08470¥308.47
500¥2.75292¥1,376.46
2,500¥2.45722¥6,143.05
5,000¥2.33991¥11,699.55
10,000¥2.22828¥22,282.80
Manufacturers Standard Package