0395333005 | ||
---|---|---|
DigiKey Part Number | WM23217-ND | |
Manufacturer | ||
Manufacturer Product Number | 0395333005 | |
Description | TERM BLOCK PLUG 5POS 5.08MM | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 5 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 90° Free Hanging (In-Line) | |
Datasheet | Datasheet | |
EDA/CAD Models | 0395333005 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 5 | |
Positions Per Level | 5 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | - | |
Plug Wire Entry | 90° | |
Termination Style | Screw - Rising Cage Clamp | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | - | |
Current - UL | 15 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | Tin | |
Features | Retention Latches (Wire Side) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | 0.56 Nm (5.0 Lb-In) | |
Wire Strip Length | 5mm | |
Contact Material | Phosphor Bronze | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | - | |
Insulation Height | 1.020" (25.91mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.80000 | ¥29.80 |
10 | ¥22.72300 | ¥227.23 |
25 | ¥21.28200 | ¥532.05 |
50 | ¥18.91760 | ¥945.88 |
100 | ¥18.50630 | ¥1,850.63 |
250 | ¥17.06724 | ¥4,266.81 |
540 | ¥15.42202 | ¥8,327.89 |
1,080 | ¥13.67427 | ¥14,768.21 |
5,400 | ¥12.85173 | ¥69,399.34 |