



0395326005 | |
|---|---|
DigiKey Part Number | WM25560-ND |
Manufacturer | |
Manufacturer Product Number | 0395326005 |
Description | TERM BLOCK HDR 5POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395326005 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 5 | Material Flammability Rating UL94 V-0 |
Positions Per Level 5 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.150" (3.81mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.472" (12.00mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 796638-5 | TE Connectivity AMP Connectors | 668 | A98238-ND | ¥32.17000 | Similar |
| TBP01R1-508-05BE | Same Sky (Formerly CUI Devices) | 1,594 | 102-6409-ND | ¥5.79000 | Similar |
| TBP01R1W-508-05BE | Same Sky (Formerly CUI Devices) | 129 | 102-6451-ND | ¥9.51000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.37000 | ¥17.37 |
| 10 | ¥12.50400 | ¥125.04 |
| 25 | ¥10.89640 | ¥272.41 |
| 50 | ¥9.86620 | ¥493.31 |
| 100 | ¥8.99440 | ¥899.44 |
| 250 | ¥8.07284 | ¥2,018.21 |
| 500 | ¥7.52884 | ¥3,764.42 |
| 1,680 | ¥6.83264 | ¥11,478.84 |
| 5,040 | ¥6.41296 | ¥32,321.32 |















