Image for 0395332505 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0395332505

DigiKey Part Number
0395332505-ND
Manufacturer
Manufacturer Product Number
0395332505
Description
TERM BLOCK PLUG 5POS 5.08MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 270° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
0395332505 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - UL
300 V
Manufacturer
Molex
Wire Gauge or Range - AWG
12-26 AWG
Series
Color
Black
Packaging
Bulk
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Contact Mating Finish
Gold
Type
Plug, Female Sockets
Features
Retention Latches (Non-Wire Side)
Number of Positions
5
Material Flammability Rating
UL94 V-0
Positions Per Level
5
Torque - Screw
0.56 Nm (5.0 Lb-In)
Number of Levels
1
Wire Strip Length
5mm
Pitch
0.200" (5.08mm)
Contact Material
Phosphor Bronze
Plug Wire Entry
270°
Housing Material
Polyamide (PA66), Nylon 6/6
Termination Style
Screw - Rising Cage Clamp
Insulation Height
1.020" (25.91mm)
Mounting Type
Free Hanging (In-Line)
Base Product Number
Current - UL
15 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,080¥22.71369¥24,530.79