5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0395324005

DigiKey Part Number
0395324005-ND
Manufacturer
Manufacturer Product Number
0395324005
Description
TERM BLOCK HDR 5POS 5.08MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0395324005 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Molex
Current - UL
18 A
Series
Voltage - UL
300 V
Packaging
Bulk
Color
Black
Part Status
Active
Operating Temperature
-40°C ~ 115°C
Type
Header, Male Pins, Shrouded (4 Side)
Contact Mating Finish
Tin
Number of Positions
5
Contact Material
Brass
Positions Per Level
5
Housing Material
Polyamide (PA), Nylon
Number of Levels
1
Contact Tail Length
0.170" (4.32mm)
Pitch
0.200" (5.08mm)
Insulation Height
0.327" (8.30mm)
Header Orientation
90°, Right Angle
Base Product Number
Termination Style
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,439
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.59000¥20.59
10¥14.73700¥147.37
25¥12.85120¥321.28
50¥11.64880¥582.44
100¥10.63900¥1,063.90
250¥9.57536¥2,393.84
500¥8.94968¥4,474.84
1,440¥8.23540¥11,858.98
5,760¥7.62565¥43,923.74
Manufacturers Standard Package