Similar
Similar
Similar
Similar

0395316505 | |
|---|---|
DigiKey Part Number | 0395316505-ND |
Manufacturer | |
Manufacturer Product Number | 0395316505 |
Description | TERM BLOCK HDR 5POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395316505 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Gold |
Number of Positions 5 | Material Flammability Rating UL94 V-0 |
Positions Per Level 5 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.130" (3.30mm) |
Header Orientation Vertical | Insulation Height 0.472" (12.00mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-TB500-OQ05CV | Assmann WSW Components | 0 | A-TB500-OQ05CV-ND | ¥1.97097 | Similar |
| A-TB508-OQ05CV | Assmann WSW Components | 0 | A-TB508-OQ05CV-ND | ¥2.20275 | Similar |
| TBP01R2-508-05BE | Same Sky (Formerly CUI Devices) | 872 | 102-6425-ND | ¥5.29000 | Similar |
| TBP01R2W-508-05BE | Same Sky (Formerly CUI Devices) | 1,050 | 102-6461-ND | ¥9.51000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥7.23798 | ¥21,713.94 |













