Similar
Similar
Similar
Similar
Similar

0395311510 | |
|---|---|
DigiKey Part Number | 0395311510-ND |
Manufacturer | |
Manufacturer Product Number | 0395311510 |
Description | TERM BLOCK HDR 10POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395311510 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Gold |
Number of Positions 10 | Material Flammability Rating UL94 V-0 |
Positions Per Level 10 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.130" (3.30mm) |
Header Orientation Vertical | Insulation Height 0.472" (12.00mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-TB500-OQ10CV | Assmann WSW Components | 0 | A-TB500-OQ10CV-ND | ¥3.89716 | Similar |
| A-TB508-OQ10CV | Assmann WSW Components | 0 | A-TB508-OQ10CV-ND | ¥3.37501 | Similar |
| EDSTLZ955/10-OE | On Shore Technology Inc. | 0 | EDSTLZ955/10-OE-ND | ¥14.10360 | Similar |
| ELFH10160 | Amphenol PCD Shenzhen | 0 | ELFH10160-ND | ¥13.13280 | Similar |
| ELFH10180 | Amphenol PCD Shenzhen | 0 | ELFH10180-ND | ¥14.78510 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,440 | ¥14.77078 | ¥21,269.92 |












