10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
The Ultimate Guide to Terminal Block Selection

TBP01R2W-508-10BE

DigiKey Part Number
102-6464-ND
Manufacturer
Manufacturer Product Number
TBP01R2W-508-10BE
Description
TERM BLOCK HDR 10POS 5.08MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TBP01R2W-508-10BE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
320 V
Manufacturer
Same Sky (Formerly CUI Devices)
Current - UL
16 A
Series
Voltage - UL
300 V
Packaging
Bag
Color
Blue
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Header, Male Pins, Shrouded (4 Side)
Contact Mating Finish
Tin
Number of Positions
10
Features
Mating Flange
Positions Per Level
10
Material Flammability Rating
UL94 V-0
Number of Levels
1
Contact Material
Copper Alloy
Pitch
0.200" (5.08mm)
Housing Material
Polyamide (PA66), Nylon 6/6
Header Orientation
Vertical
Contact Tail Length
0.157" (4.00mm)
Termination Style
Solder
Insulation Height
0.472" (12.00mm)
Mounting Type
Through Hole
Base Product Number
Current - IEC
20A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 695
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.40000¥13.40
10¥9.71700¥97.17
25¥8.46520¥211.63
50¥7.64980¥382.49
100¥6.95590¥695.59
250¥6.21772¥1,554.43
500¥5.77924¥2,889.62
1,000¥5.42867¥5,428.67
5,000¥4.87559¥24,377.95
Manufacturers Standard Package