



0395337010 | |
|---|---|
DigiKey Part Number | WM25576-ND |
Manufacturer | |
Manufacturer Product Number | 0395337010 |
Description | TERM BLOCK PLUG 10POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 270° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 0395337010 Models |
Category | Voltage - UL 300 V |
Manufacturer Molex | Wire Gauge or Range - AWG 12-26 AWG |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Retention Latches (Non-Wire Side) |
Number of Positions 10 | Material Flammability Rating UL94 V-0 |
Positions Per Level 10 | Torque - Screw 0.56 Nm (5.0 Lb-In) |
Number of Levels 1 | Wire Strip Length 5mm |
Pitch 0.200" (5.08mm) | Contact Material Phosphor Bronze |
Plug Wire Entry 270° | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Style Screw - Rising Cage Clamp | Insulation Height 1.020" (25.91mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Current - UL 15 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-284041-0 | TE Connectivity AMP Connectors | 1,106 | A98133-ND | ¥150.18000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥84.77000 | ¥84.77 |
| 10 | ¥60.14800 | ¥601.48 |
| 25 | ¥53.12960 | ¥1,328.24 |
| 50 | ¥48.87400 | ¥2,443.70 |
| 100 | ¥45.41960 | ¥4,541.96 |
| 270 | ¥41.64741 | ¥11,244.80 |
| 540 | ¥39.68081 | ¥21,427.64 |
| 1,080 | ¥38.14590 | ¥41,197.57 |













